This circular connector features 85 contacts, a crimp termination method, and a straight body orientation. It is designed for use in applications with operating temperatures ranging from -65 to 200°C. The connector is rated for a maximum voltage of 500VDC or 400VAC. It is a single-port connector with a jam nut mounting style.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 85 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |