This circular connector features 100 SKT contacts and 100 RCP terminals, with a crimp termination method and straight body orientation. It is designed for use in applications where a high voltage rating is required, with a maximum rating of 500VDC or 400VAC. The connector is rated for operation between -65°C and 200°C, making it suitable for use in a wide range of environments.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |