
This 65-contact circular socket features a straight body orientation and is designed for box mount applications. It has a crimp termination method and supports a maximum operating temperature of 200°C. The socket is rated for 500VDC and 400VAC and has a minimum operating temperature of -65°C.
Sign in to ask questions about the Amphenol JTN02RP-20-2S(023) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTN02RP-20-2S(023) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 65 |
| Number of Ports | 1 |
| Product Length (mm) | 15.59 |
| Product Depth (mm) | 23.82 |
| Product Height (mm) | 23.82 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 65 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 500VDC|400VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol JTN02RP-20-2S(023) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.