The JTN07A-8-97PC circular connector features a straight body orientation and a PIN contact gender. It has a termination method of solder and a mounting type of jam nut. The connector has a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It is rated for a maximum voltage of 500VDC or 400VAC.
Amphenol JTN07A-8-97PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.