
Circular connector receptacle featuring a straight, panel mount design with a Junior Tri-Lock series configuration. Constructed with an aluminum shell and body, it offers a robust, environment-resistant solution. This component accommodates 13 crimp contacts made from copper alloy with gold plating, suitable for operation between -65°C and 200°C. The electroless nickel shell finish provides durability, and the metal package ensures reliable performance.
Amphenol JTP02RE-10-35P-023-LC technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 23.82mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.