
Circular receptacle connector, size 12, featuring 22 contacts with crimp termination. Constructed with an aluminum shell and body, offering a straight orientation and panel mount capability. Contacts are copper alloy with gold plating, operating within a temperature range of -65°C to 150°C. This environment-resistant connector has a shell finish of cadmium and is unshielded.
Amphenol JTP02RE-12-35S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 26.18mm |
| Gender | Receptacle |
| Length | 17.06mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
