
37-contact, pin receptacle circular connector designed for panel mounting with a straight orientation. Features a durable aluminum shell with electroless nickel plating and a silver color. Mating contacts are copper alloy with gold plating for optimal conductivity, rated for operation between -65°C and 200°C. This environment-resistant connector utilizes crimp termination and is part of the MIL-DTL-38999 Series II, JT series.
Sign in to ask questions about the Amphenol JTP02RE-14-35P-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTP02RE-14-35P-023 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTP02RE-14-35P-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.