This 55-position receptacle connector is made from aluminium and features a gold-plated contact finish. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for panel, flange, or box mounting and is part of the JT series in the MIL-DTL-38999 Series II. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Amphenol JTP02RE-16-35P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.