Amphenol JTP02RE-16-35PB(LC) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 55 |
| Plating | Cadmium |
| Series | JT 38999 II |
| Shell Size | 16 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JTP02RE-16-35PB(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.