
Environmentally resistant circular receptacle, MIL-DTL-38999 Series II, JT. Features 55 female crimp contacts made of gold-plated copper alloy within a size 16 aluminum shell. Operates across a temperature range of -65°C to 200°C with a 3A current rating. Straight orientation, panel mount with flanges, and electroless nickel shell finish.
Amphenol JTP02RE-16-35S-023-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 3A |
| Depth | 30.96mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 18.54mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 16 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.