
This 55-contact receptacle connector features an aluminium body with copper contacts and gold plating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is packaged in bulk and features a crimp termination. It is not radiation hardened and is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol JTP02RE-16-35SA-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTP02RE-16-35SA-014 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | JT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTP02RE-16-35SA-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.