
This aluminium receptacle connector features 55 copper contacts with gold plating, suitable for crimp termination. It has a straight orientation and is packaged in bulk. The connector is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations. It is part of the JT series and has a box mount type.
Sign in to ask questions about the Amphenol JTP02RE-16-35SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTP02RE-16-35SB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | JT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JTP02RE-16-35SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.