
This 55-position receptacle connector features an aluminium body with a cadmium shell and gold-plated contacts. It is designed for panel, flange, or box mounting and is rated for operation between -65°C and 175°C. The connector is part of the MIL-DTL-38999 Series II, JT series and is not radiation hardened. It is not RoHS compliant and does not meet SVHC requirements.
Amphenol JTP02RE-16-35SC technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
