
This 42-position box mount circular connector features a 16 shell size and is rated for operation up to 175°C. It is constructed with a copper alloy contact material and has a gold finish on the mating surface. The connector is designed for use in environments resistant to various conditions and meets the MIL-DTL-38999 Series II standard. It is available in bulk packaging and has a straight orientation. The connector is not radiation hardened and is unshielded.
Sign in to ask questions about the Amphenol JTP02RE-16-42P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTP02RE-16-42P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JTP02RE-16-42P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.