Conn Circular PIN 23 POS Crimp ST Box Mount 23 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Box |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Not CompliantNo |