
This 66-position circular connector features a female contact shape with a crimp termination and is made of aluminium with an electroless nickel shell finish. It is designed for use in environments with operating temperatures ranging from -65°C to 200°C and is resistant to various environmental conditions. The connector is available in bulk packaging and is part of the MIL-DTL-38999 Series II, JT series.
Amphenol JTP02RE-18-35P-023-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.