
This 66-position circular receptacle connector features an 18mm shell size and is gold plated for reliable connections. The connector body is made of aluminium and has a copper alloy contact material. It is designed for box mounting and meets the military standard MIL-DTL-38999. The connector is packaged in bulk and has a cadmium plating.
Sign in to ask questions about the Amphenol JTP02RE-18-35S-014-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTP02RE-18-35S-014-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Box |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Size | 18 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTP02RE-18-35S-014-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.