
This Amphenol JTP02RE-20-39S connector features a gold-plated contact plating and a box mount configuration with 39 female contacts. It measures 17.06mm in length and 36.52mm in depth, with a straight orientation. The connector is not radiation hardened and is not RoHS compliant. It is available in bulk packaging.
Amphenol JTP02RE-20-39S technical specifications.
| Contact Plating | Gold |
| Depth | 36.52mm |
| Gender | Female |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.