Circular connector, receptacle gender, with 41 male pin contacts. Features a straight, box mount orientation and a shell size of 20. Constructed with an aluminum body and copper alloy contacts plated with gold. Rated for 5A current and operates within a temperature range of -65°C to 200°C. Meets MIL-DTL-38999 specifications and is part of the JT 38999 II series.
Amphenol JTP02RE-20-41P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 36.52mm |
| Gender | Receptacle |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | JT 38999 II |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.