The JTP02RE-22-55P-014 is a 55-position receptacle connector with a 22-shell size and cadmium plating. It is made from aluminium and features copper contacts with gold plating. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It meets the MIL-DTL-38999 military standard and is available in bulk packaging. The connector is designed for use in applications where a high level of reliability and durability is required.
Sign in to ask questions about the Amphenol JTP02RE-22-55P-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTP02RE-22-55P-014 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 39.67mm |
| Gender | Receptacle |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | JT 38999 II |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTP02RE-22-55P-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.