
This 55-position circular receptacle connector features a 22mm shell size and 55 contacts. It is constructed from aluminium with gold-plated copper contacts and an electroless nickel plating. The connector is compliant with RoHS regulations and meets the requirements of the JT 38999 II series. It is designed for box mount applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Amphenol JTP02RE-22-55P(023) technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JT 38999 II |
| Shell Size | 22 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.