
This 55-contact receptacle connector features an aluminium body and gold-plated copper alloy contacts. It is designed for box mounting and is available in bulk packaging. The JT series connector is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Amphenol JTP02RE-22-55P-023-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTP02RE-22-55P-023-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | JT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTP02RE-22-55P-023-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.