This aluminium receptacle connector features 55 contacts, a length of 17.06mm, and a temperature range of -65°C to 200°C. It is plated with cadmium and has a crimp termination. The connector is designed for box mounting and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Amphenol JTP02RE-22-55S-014 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 39.67mm |
| Gender | Receptacle |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | JT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.