
This Amphenol connector features 128 gold-plated contacts with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is designed for use in applications where high-temperature and high-reliability are required, and is compliant with the MIL-DTL-38999 military standard. The connector has a cadmium-plated shell and is available in bulk packaging. It is suitable for use in a variety of industries, including aerospace and defense.
Amphenol JTP02RE-24-35P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Depth | 42.87mm |
| Gender | Female |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JTP02RE-24-35P to view detailed technical specifications.
No datasheet is available for this part.