
The JTP02RE-24-35S-014-LC is a 128-position circular receptacle connector from Amphenol. It features a body and shell made of aluminium, with a cadmium finish. The connector is designed for use in environments with operating temperatures ranging from -65°C to 175°C. It is rated for use in environment-resistant applications and is available in bulk packaging.
Sign in to ask questions about the Amphenol JTP02RE-24-35S-014-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTP02RE-24-35S-014-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTP02RE-24-35S-014-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.