
This 4-contact receptacle connector features an aluminium body with cadmium plating, gold-plated copper contacts, and a crimp termination. It is designed to meet the MIL-DTL-38999 military standard and is packaged in bulk. The connector is a box mount type with a straight orientation and is not radiation hardened.
Sign in to ask questions about the Amphenol JTP02RE-8-44S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTP02RE-8-44S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Box |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTP02RE-8-44S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.