
This 13-position circular connector features an aluminium shell with a cadmium finish, suitable for operation between -65°C and 150°C. The contacts are made of copper alloy with a gold plating and have a circular shape. The connector is designed for crimp termination and is rated for environment-resistant applications. It is available in bulk packaging and is part of the MIL-DTL-38999 Series II, JT series.
Amphenol JTPQ00RE-10-35S-SR-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.