
This 4-position female circular connector features silver contacts and a maximum operating temperature range of -65°C to 200°C. It has a shell made of aluminum with an electroless nickel finish and is unshielded. The connector is rated for environment-resistant applications and is part of the MIL-DTL-38999 Series II, JT series. It is available in bulk packaging and can be terminated through crimping.
Checking distributor stock and pricing after the page loads.
Amphenol JTPQ00RE-14-4S(023) technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.