This Aluminium 5-position circular connector is designed for panel, flanges, and wall mounting. It features a Cadmium shell and a Gold contact finish. The connector operates within a temperature range of -65°C to 175°C and is resistant to various environments. It is part of the MIL-DTL-38999 Series II, JT series and is available in bulk packaging.
Sign in to ask questions about the Amphenol JTPQ00RE-14-5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTPQ00RE-14-5S technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTPQ00RE-14-5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
