
The JTPQ00RE10-35P-SR-LC is a 13-position circular receptacle connector with an aluminium shell and cadmium finish. It features 13 crimp contacts and is designed for use in environments resistant to various conditions. The connector has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is available in bulk packaging and is not radiation hardened. The connector is part of the MIL-DTL-38999 Series II, JT series and is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol JTPQ00RE10-35P-SR-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTPQ00RE10-35P-SR-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTPQ00RE10-35P-SR-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.