The JT Series 4-contact receptacle connector features aluminium body and copper contacts with gold plating. It has a crimp termination and is not RoHS compliant. The connector is not Reach SVHC compliant. It has 4 contacts and is a part of the JT series.
Checking distributor stock and pricing after the page loads.
Amphenol JTPQ00RT-10-4P(014) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | JT |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.