
The JTPQ00RT-10-5P connector is a 5-position panel mount connector from Amphenol, designed for use in harsh environments. It features a copper alloy contact material and a gold finish on the mating side. The connector has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is rated for environment-resistant applications and is available in bulk packaging. The connector has an unshielded design and a crimp termination.
Checking distributor stock and pricing after the page loads.
Amphenol JTPQ00RT-10-5P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
