The JTPQ00RT-12-22P(009) is a wall mount circular connector with 22 contacts, featuring a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -65 to 200°C and a maximum voltage rating of 500VDC. This connector is designed for use in applications where a secure and reliable connection is required, and is suitable for use in a variety of environments.
Amphenol JTPQ00RT-12-22P(009) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JTPQ00RT-12-22P(009) to view detailed technical specifications.
No datasheet is available for this part.