This 22-position circular receptacle connector features an aluminium shell with an electroless nickel finish. The contacts are made of copper alloy with a gold plating and have a circular shape. The connector is rated for operation in environments resistant to various conditions. It is available in bulk packaging and is compliant with the MIL-DTL-38999 Series II, JT standard. The connector is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol JTPQ00RT-12-35S-023-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTPQ00RT-12-35S-023-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 22 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTPQ00RT-12-35S-023-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.