
The JTPQ00RT-12-35S-LC is a 22-contact receptacle connector made from aluminium with a gold-plated copper alloy contact. It features a circular contact shape and is designed for crimp connections. The connector is rated for operation between -65°C and 150°C and is suitable for panel mount applications with flanges. It is part of the MIL-DTL-38999 Series II, JT series and is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol JTPQ00RT-12-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTPQ00RT-12-35S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTPQ00RT-12-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.