
This Aluminium 4-position receptacle connector is designed for panel mount applications. It features a copper alloy contact material with gold plating and a gold mating finish. The connector is made from aluminium with a cadmium shell finish and has a maximum operating temperature range of -65°C to 175°C. It is not RoHS compliant and is not SVHC compliant.
Amphenol JTPQ00RT-14-4S-014 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTPQ00RT-14-4S-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.