This 4-position circular connector is designed for panel mount applications and features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is made of aluminium with an electroless nickel shell finish and a copper alloy contact material. The contacts are gold plated for a secure mating connection. The connector is unshielded and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Amphenol JTPQ00RT-14-4SD-023 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.