The JTPQ00RT-16-26P is a 26-position female circular connector from Amphenol with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features 26 contacts and is plated with cadmium. The connector is designed for panel, flanges, and wall mounting and is part of the MIL-DTL-38999 Series II, JT series. It has a length of 22.47mm and a depth of 30.96mm, and is available in bulk packaging.
Amphenol JTPQ00RT-16-26P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 30.96mm |
| Gender | Female |
| Length | 22.47mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.