This Amphenol JT 38999 II connector features 55 male gold-plated contacts with a cadmium shell plating and a crimp termination. It has a straight orientation and is designed for wall mount applications. The connector is rated for operation between -65°C and 200°C and meets the MIL-DTL-38999 military standard.
Amphenol JTPQ00RT-16-35P(014) technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Depth | 30.96mm |
| Length | 22.47mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | JT 38999 II |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
