
This 55-position circular receptacle connector features an aluminium shell with a cadmium finish and gold-plated copper alloy contacts. It is designed for panel or flange mounting and is resistant to various environments. The connector operates within a temperature range of -65°C to 150°C and is part of the MIL-DTL-38999 Series II, JT series. It is not SVHC compliant.
Sign in to ask questions about the Amphenol JTPQ00RT-16-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTPQ00RT-16-35P-LC technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTPQ00RT-16-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.