
This 100-position receptacle connector features a body made of aluminium, with copper alloy contacts plated with gold. It is designed for wall mount applications with a straight orientation. The connector is available in bulk packaging and is not radiation hardened. It is not compliant with Reach SVHC or RoHS regulations. The contacts are terminated through crimping.
Sign in to ask questions about the Amphenol JTPQ00RT-22-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTPQ00RT-22-35P-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTPQ00RT-22-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.