
This aluminium circular connector features 55 contacts and a maximum operating temperature range of -65°C to 200°C. It has a gold-plated contact and a silver-colored shell. The connector is rated for panel and flange mounting and is available in bulk packaging. It is compliant with the MIL-DTL-38999 Series II, JT standard and is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol JTPQ00RT-22-55P-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTPQ00RT-22-55P-023 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTPQ00RT-22-55P-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.