
This 55-contact circular connector features an aluminium shell and body, with a gold-plated contact finish and a silver colour. It is designed for panel mount and flanges, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for environment resistance and is compliant with the MIL-DTL-38999 Series II, JT series.
Sign in to ask questions about the Amphenol JTPQ00RT-22-55PC-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTPQ00RT-22-55PC-023 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTPQ00RT-22-55PC-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.