The Amphenol JTPQ00RT-24-43PA is a 43-position unshielded circular connector with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a copper alloy contact material and a gold-plated mating finish. The connector is designed for panel and flange mounting and is rated for environment-resistant applications. It is part of the MIL-DTL-38999 Series II, JT series and has a cadmium shell finish and an aluminium shell material.
Checking distributor stock and pricing after the page loads.
Amphenol JTPQ00RT-24-43PA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 43 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.