
This 6-position circular female crimp connector features a green housing and is rated for operation up to 175°C. It is designed for use in panel, flange, and wall mount applications and is part of the MIL-DTL-38999 Series II, JT series. The connector is unshielded and features a cadmium shell finish and aluminium shell material. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Amphenol JTPQ00RT-8-35S-014-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTPQ00RT-8-35S-014-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JTPQ00RT-8-35S-014-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.