pluggable plug with spring connection 3.5mm pitch 20 position
Amphenol KD20105000J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 5.5A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 160V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol KD20105000J0G to view detailed technical specifications.
No datasheet is available for this part.