This terminal block features 20 positions per level, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed for free hanging applications and has a screwless termination. The block is RoHS compliant and has a maximum current rating of 5.5A at 300V. It is available in bulk packaging with a pitch of 0.15inch.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 5.5A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |