Amphenol KIT40792 technical specifications.
| Direction | User Selectable |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | RJF TV |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol KIT40792 to view detailed technical specifications.
No datasheet is available for this part.