The KO10215000J0G is a terminal block from Amphenol with a green color, rated for 300V and 30A. It has a through hole mount and is available in bulk packaging. The terminal block operates within a temperature range of -40°C to 115°C. It is RoHS compliant and features a brass and steel plating with a screw termination.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 30A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |