This terminal block is rated for 300V and can accommodate wire gauges from 6AWG to 22AWG. It features a through hole mount and is available in a bulk packaging option. The terminal block operates within a temperature range of -40°C to 115°C and is compliant with RoHS regulations.
Amphenol KQ03620000J0G technical specifications.
| Color | Black |
| Current | 64A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
No datasheet is available for this part.